Single Air-Core Gauge Driver, SO-16 WB, 47-TUBE
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Voltage | 13.5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| RoHS | Compliant |
These are design resources that include the Onsemi CS4192XDWF16G
Product discontinuance notice PD16082 from ON Semiconductor for various discrete, analog, logic, and power components with a last buy date of June 30, 2008.