
Onsemi CS4192XDWFR16G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | -1V |
| Mount | Surface Mount |
| Operating Supply Voltage | 13.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS4192XDWFR16G to view detailed technical specifications.
No datasheet is available for this part.