
1.5 A Secondary Side Post Regulator for Multiple Output AC-DC and DC-DC Converters, PDIP-14, 25-TUBE
Onsemi CS5101EN14 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 45V |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Width | 6.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
