
The CS5101EN14G is a DC/DC controller from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use in applications with a maximum supply voltage of 45V and is packaged in a PDIP package. The device is RoHS compliant and has a fixed output voltage of 5V with an output current of 1.5A. It is available in a package quantity of 25 and is mounted through a hole. The device is not a synchronous rectifier.
Onsemi CS5101EN14G technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 6.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
