
The CS51021A is a flyback and push-pull DC/DC controller with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 20V and a maximum supply current of 9mA. The device is packaged in a SOIC package and is available in a tape and reel packaging format with 2500 units per package. The CS51021A is compliant with RoHS regulations and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Duty Cycle | 83% |
| Fall Time | 15ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CS51021A |
| Topology | Flyback, Push-Pull |
| RoHS | Compliant |
These are design resources that include the Onsemi CS51021AEDR16G
Product discontinuance notice PD24582XA from onsemi detailing end-of-life for various discrete and IC components, including last-time buy and replacement parts.
