PWM Controller, Enhanced Current Mode, for Forward or Flyback (36-72 V Telecom), TSSOP-16, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Duty Cycle | 83% |
| Fall Time | 15ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CS51022A |
| RoHS | Compliant |
These are design resources that include the Onsemi CS51022ADBR2G
onsemi Update Change Notification #16563 rescinds the discontinuance of several parts previously listed in EOL notices, confirming these devices remain in production.
