The CS51022AED16 is an industrial DC/DC controller from Onsemi, designed to operate within a temperature range of -40°C to 85°C. It features a 16-pin SOIC-16 package and supports input voltages between 8.2V and 20V. This device is suitable for use in industrial applications, with a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS51022AED16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 8.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS51022AED16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.