
The CS51023AEDR16 is a DC/DC controller from Onsemi, packaged in a SOIC-16 package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 1MHz. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for applications requiring a high duty cycle of up to 83%.
Sign in to ask questions about the Onsemi CS51023AEDR16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS51023AEDR16 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 83% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS51023AEDR16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.