
The CS51031YD8 is a DC/DC controller with a single output operating at up to 240kHz. It is packaged in a SOIC package and has a maximum operating temperature of 85°C. The device is not RoHS compliant and contains lead. It is suitable for use in applications with a duty cycle of up to 83.3%.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Duty Cycle | 83.3% |
| Lead Free | Contains Lead |
| Max Frequency | 240kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CS51031 |
| RoHS | Not Compliant |
