
The CS51033GD8 is a DC/DC controller from Onsemi with a maximum operating temperature of 70°C and a maximum frequency of 240kHz. It is packaged in a SOIC-8 package and is available in quantities of 98. The device is not RoHS compliant and contains lead. It has a duty cycle of 83.3% and is a single-output device.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Duty Cycle | 83.3% |
| Lead Free | Contains Lead |
| Max Frequency | 240kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CS51033 |
| RoHS | Not Compliant |
These are design resources that include the Onsemi CS51033GD8
Notice PD16210 detailing the transition from leaded to lead-free (RoHS compliant) versions of various ON Semiconductor components, including acquired Analog Devices products.
