
Hysteretic PFET Buck Controller TA= 0°C to 70°C, SOIC-8 Narrow Body, 98-TUBE
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Duty Cycle | 83.3% |
| Lead Free | Lead Free |
| Max Frequency | 240kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CS51033 |
| RoHS | Compliant |
These are design resources that include the Onsemi CS51033GD8G
Notice PD16210 detailing the transition from leaded to lead-free (RoHS compliant) versions of various ON Semiconductor components, including acquired Analog Devices products.
