
The CS51033YD8 is a DC/DC controller from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a duty cycle of 83.3% and a maximum frequency of 240kHz. The device is packaged in a SOIC-8 package and is available in quantities of 98. However, it is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Duty Cycle | 83.3% |
| Lead Free | Contains Lead |
| Max Frequency | 240kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CS51033 |
| RoHS | Not Compliant |
