
The CS51033YD8G DC/DC controller from Onsemi is a single-output device with an operating temperature range of -40°C to 85°C. It features a maximum frequency of 240kHz and a duty cycle of 83.3%. The device is packaged in a SOIC package and is compliant with RoHS regulations. The CS51033 series is a line of DC/DC controllers and regulators designed for use in various applications.
Onsemi CS51033YD8G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 83.3% |
| Lead Free | Lead Free |
| Max Frequency | 240kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CS51033 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS51033YD8G to view detailed technical specifications.
No datasheet is available for this part.
