Sign in to ask questions about the Onsemi CS5106LSWR24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS5106LSWR24 technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 60% |
| Lead Free | Contains Lead |
| Max Frequency | 540kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS5106LSWR24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.