
Enhanced Voltage Mode PWM Controller for Forward or Flyback, SOIC 16 LEAD, 48-TUBE
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Duty Cycle | 90% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
