
The CS51221EDR16G is a flyback DC/DC controller from Onsemi, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 15V and a maximum supply current of 14mA. The device is packaged in a SOIC-16 package and is RoHS compliant. It is suitable for surface mount applications and has a maximum frequency of 1MHz.
Onsemi CS51221EDR16G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 90% |
| Fall Time | 25ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CS51221 |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.