Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS5124XD8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Duty Cycle | 85% |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Frequency | 440kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 200mA |
| Output Voltage | 20V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS5124XD8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
