
PWM Controller, Integrated, Current Mode, for Forward or Flyback (36 - 75 V Telecom Supply), SOIC-8 Narrow Body, 98-TUBE
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Duty Cycle | 85% |
| Fall Time | 25ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 85% |
| Max Frequency | 440kHz |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 20V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CS5124 |
| Topology | Flyback |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi CS5124XD8G
Product discontinuance notice PD24582XA from onsemi detailing end-of-life for various discrete and IC components, including last-time buy and replacement parts.
