The CS5127GDW16 is a commercial-grade DC/DC controller IC from Onsemi. It features a 16-pin SOP package and operates over a temperature range of 0C to 70C. This IC is designed for use with input voltages between 9.4V and 20V. The CS5127GDW16 is a single-function device with 16 terminals and a dual terminal position. It is manufactured by Onsemi and meets commercial temperature grade specifications.
Sign in to ask questions about the Onsemi CS5127GDW16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS5127GDW16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 9.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5127GDW16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.