The CS51311GDR14 is a commercial-grade DC/DC controller IC from Onsemi, featuring a 14-pin SOIC package and a temperature range of 0 to 70°C. It has a single function and 14 terminals, with a terminal position of dual. The device operates within an input voltage range of 9 to 14 volts. The CS51311GDR14 is a commercial-grade device, suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Onsemi CS51311GDR14 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 9 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |