
Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability, SOIC-8 Narrow Body, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current Rating | 1.5A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
