
The CS51411GD8 is a DC/DC controller from Onsemi. It is packaged in a SOIC package and is designed for surface mount. The device operates over a temperature range of 0-70°C. The CS51411GD8 is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
