
Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with External Bias, SOIC-8 Narrow Body, 98-TUBE
Checking distributor stock and pricing after the page loads.
Onsemi CS51412ED8G technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1.5A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6.25mA |
| Switching Frequency-Max | 296kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
