
The CS51412EDR8G is a DC/DC controller from Onsemi. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 40V. The device is lead free and halogen free. It is packaged in a SOIC package and is available in tape and reel packaging. The CS51412EDR8G is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Onsemi CS51412EDR8G technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
