
The CS51412EMNR2G is a DC/DC controller from Onsemi, operating within a temperature range of -40°C to 85°C. It has a maximum input voltage of 40V and a minimum input voltage of 4.5V. The device is lead-free and RoHS compliant, packaged in a DFN-18 case and available in tape and reel packaging with 2500 units per reel. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1.5A |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 5mm |
| RoHS | Compliant |
