
The CS51412GMNR2G is a DC/DC controller from Onsemi, packaged in a DFN package, suitable for surface mount. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum input voltage of 40V and a minimum input voltage of 4.5V, with an output current of 1.5A and an output voltage of 7V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS51412GMNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1.5A |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS51412GMNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
