The CS51413ED8 is a DC/DC controller from Onsemi, packaged in a SOIC-8 surface mount package. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it non-lead-free. It is available in a quantity of 98 per rail/tube packaging.
Onsemi CS51413ED8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS51413ED8 to view detailed technical specifications.
No datasheet is available for this part.