This DC/DC controller from Onsemi operates within a temperature range of -40°C to 85°C and is RoHS compliant. It can handle a maximum input voltage of 40V and a minimum input voltage of 4.5V. The device features a maximum output current of 1.5A and a switching frequency of up to 594kHz. It is available in a SOIC-8 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Onsemi CS51413ED8G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1.5A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6.25mA |
| Switching Frequency-Max | 594kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.