The CS51413EDR8 is a DC/DC controller from Onsemi, operating at a frequency of 594kHz and capable of delivering up to 1.5A of output current. It is packaged in a SOIC package and is suitable for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The CS51413EDR8 is not RoHS compliant and contains lead.
Onsemi CS51413EDR8 technical specifications.
| Package/Case | SOIC |
| Frequency | 594kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS51413EDR8 to view detailed technical specifications.
No datasheet is available for this part.