The CS51413GDR8 is a DC/DC controller with a frequency of 594kHz and an output current of 1.5A. It is packaged in an SOIC-8 package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is available in quantities of 2500 per reel. However, it is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Onsemi CS51413GDR8 technical specifications.
| Package/Case | SOIC |
| Frequency | 594kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.