The CS51413GDR8G is a DC/DC controller from Onsemi, packaged in a halogen-free and lead-free SOIC-8 package. It operates over a temperature range of 0°C to 70°C and is designed for use with an operating supply voltage of 6V. This device has a maximum input voltage of 40V and a maximum output current of 1.5A. The CS51413GDR8G is available in a tape and reel packaging with 2500 units per package.
Onsemi CS51413GDR8G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 594kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.