
Surface mountable DC/DC buck regulator with a maximum output current of 1.5A and an adjustable or fixed output voltage ranging from 1.27V to 38V. Features a switching frequency up to 594kHz, a maximum input voltage of 40V, and an operating supply voltage of 6V. This halogen-free, lead-free, RoHS compliant component is housed in a narrow SOIC-8 package with tin-matte plating, operating within a temperature range of -40°C to 85°C.
Onsemi CS51414ED8G technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 38V |
| Min Output Voltage | 1.27V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable, Fixed |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CS51414 |
| Supply Current | 6.25mA |
| Switching Frequency-Max | 594kHz |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
