
Surface mountable DC/DC controller and regulator, this buck regulator operates with a 4.5V to 40V input voltage range and provides up to 1.5A output current. Featuring an adjustable output voltage from 1.27V to 38V, it offers a maximum switching frequency of 594kHz. The component is housed in a halogen-free, lead-free SOIC-8 narrow body package, suitable for surface mounting. It is RoHS compliant and supplied on a 2500-piece tape and reel.
Onsemi CS51414EDR8G technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 38V |
| Min Output Voltage | 1.27V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 594kHz |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS51414EDR8G to view detailed technical specifications.
No datasheet is available for this part.
