
The CS51414GD8 is a 1.5A DC/DC controller from Onsemi, packaged in a SOIC-8 case and designed for surface mount applications. It operates within a temperature range of 0-70°C. This device is not RoHS compliant and contains lead, making it a non-lead-free component.
Onsemi CS51414GD8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
