
Surface mountable DC/DC buck regulator with adjustable output voltage from 1.27V to 38V, capable of delivering up to 1.5A output current. Features a switching frequency of 520kHz, a maximum input voltage of 40V, and operates from a 4.5V to 40V input range. This integrated circuit is housed in a narrow SOIC-8 package with tin, matte contact plating, and is RoHS compliant. It offers a single positive output and operates within a temperature range of 0°C to 70°C.
Onsemi CS51414GD8G technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 38V |
| Min Output Voltage | 1.27V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CS51414 |
| Supply Current | 6.25mA |
| Switching Frequency-Max | 594kHz |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
