
The CS51414GDR8G is a DC/DC controller from Onsemi with a maximum input voltage of 40V and an operating supply voltage of 6V. It features a maximum output current of 1.5A and is packaged in a SOIC package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is suitable for surface mount applications and is available in tape and reel packaging.
Onsemi CS51414GDR8G technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 594kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.