The CS5150GN16 is a commercial DC/DC controller from Onsemi, designed for operation within the 8-14V input voltage range. It features a DIP-16 package with a width of 7.62mm and a length of 19.175mm. The device has 16 terminals and operates within a temperature range of 0-70°C. It is a single-function device with a pin count of 16.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS5150GN16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS5150GN16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5150GN16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.