The CS5150HGDR16 is a commercial-grade DC/DC controller from Onsemi, designed for operation between 0 and 70°C. It features 16 terminals and a dual terminal position. The device is packaged in a SOIC-16 package, measuring 3.9mm in width and 9.9mm in length. It is rated for input voltages between 8 and 14 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS5150HGDR16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS5150HGDR16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5150HGDR16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.