The CS5151HGDR16 is a commercial-grade DC/DC controller from Onsemi. It operates within a temperature range of 0 to 70°C and features a 16-pin SOP package. This device is designed to regulate DC power within the input voltage range of 8 to 14V. It has a single function and 16 terminals, with a terminal position of dual. The CS5151HGDR16 is suitable for use in commercial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS5151HGDR16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5151HGDR16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.