
The CS5155GDR16 is a dual output DC/DC controller from Onsemi. It is available in a SOIC package and is rated for operation between 0°C and 70°C. The device is not RoHS compliant and contains lead. It is available in quantities of 2500 per reel.
Onsemi CS5155GDR16 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 3.54V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.