
The CS5157HGDR16 is a dual DC/DC controller from Onsemi, packaged in a surface-mount SOIC-16 package. It operates over a temperature range of 0 to 70°C. This device is not RoHS compliant due to containing lead. It is available in quantities of 2500 per reel, packaged in tape and reel format.
Onsemi CS5157HGDR16 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 3.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CS5157 |
| RoHS | Not Compliant |
No datasheet is available for this part.
