
CPU 5-Bit Synchronous Buck Controller, SOIC 16 LEAD, 2500-REEL
Onsemi CS5157HGDR16G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CS5157 |
| RoHS | Compliant |
No datasheet is available for this part.
