The CS5161GDR16 is a commercial DC/DC controller from Onsemi, designed to operate within a temperature range of 0°C to 70°C. This device features 16 terminals and a dual terminal position, packaged in a SOP-16 format with dimensions of 3.9mm in width and 9.9mm in length. It is a single-function device with a pin count of 16 and is compatible with input voltages between 9.5V and 14V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS5161GDR16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 9.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5161GDR16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.