The CS5165AGDW16 is a dual output DC/DC controller from Onsemi, packaged in a SOIC-16 surface mount package. It operates within a temperature range of 0°C to 70°C. This device is not RoHS compliant and contains lead, making it a non-lead-free component. The CS5165 series is used in DC/DC controllers and regulators.
Sign in to ask questions about the Onsemi CS5165AGDW16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS5165AGDW16 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 3.54V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CS5165 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS5165AGDW16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
