
The CS5165AGDW16G is a dual DC/DC controller from Onsemi, featuring a maximum output current of 1.5A and an output voltage of 3.54V. It is packaged in a lead-free SOIC-16 package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It is designed for use in DC/DC controller and regulator applications.
Onsemi CS5165AGDW16G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 3.54V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CS5165 |
| RoHS | Compliant |
No datasheet is available for this part.
