
5-Bit Synchronous CPU Buck Controller, SO-16 WB, 1000-REEL
Onsemi CS5165AGDWR16 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 3.54V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CS5165 |
| RoHS | Not Compliant |
No datasheet is available for this part.
