The CS5166GDW16 is a commercial-grade DC/DC controller from Onsemi with a maximum operating temperature of 70 degrees Celsius. It features a dual-terminal configuration and a JEDEC package code of R-PDSO-G16, measuring 7.5mm in width and 10.3mm in length. The device has 16 pins and operates within an input voltage range of 8 to 14 volts. It is suitable for use in commercial temperature environments.
Sign in to ask questions about the Onsemi CS5166GDW16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS5166GDW16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 8 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5166GDW16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.