The CS5166GDWR16 is a commercial dual DC/DC controller from Onsemi. It operates within a temperature range of 0 to 70 degrees Celsius. This device features 16 terminals and supports a single function. The controller is packaged in a SOP-16 format, suitable for surface mount applications.
Sign in to ask questions about the Onsemi CS5166GDWR16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CS5166GDWR16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 8 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CS5166GDWR16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.