
Positive boost regulator, 1.5A output current, adjustable output voltage up to 40V, with a minimum output voltage of 1.28V. Operates from a 2.7V to 30V input voltage range, featuring a maximum operating temperature of 125°C. This surface mount component is housed in a halogen-free, lead-free SOIC-8 narrow body package, supplied on a 2500-piece tape and reel. Supports boost, flyback, SEPIC, and forward converter topologies.
Onsemi CS5171GDR8G technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.28V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC, Forward Converter |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
