The CS5172ED8 is a boost DC/DC controller from Onsemi, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SOIC package and is designed for surface mount applications. The device has a maximum output current of 1.5A and is not a synchronous rectifier. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CS5172ED8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS5172ED8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.